
Dual operational amplifier featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 20µV and 8nA input bias current. It operates with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V. Key performance metrics include a 106dB CMRR and 110dB PSRR. The bipolar technology ensures reliable performance across an operating temperature range of -40°C to 85°C.
Analog Devices LT1126CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1126CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
