
Quad operational amplifier featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 30µV and 8nA input bias current. It boasts high common mode rejection ratio (106dB) and power supply rejection ratio (110dB). Designed for surface mount applications in a PDSO16 package, it operates with dual supply voltages from 4V to 22V.
Analog Devices LT1127CSW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1127CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
