The AVX TBWC686K004CWLZ9024 is a 68uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a standard ESR of 1.6 and a leakage current of 2.7. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TBWC686K004CWLZ9024 technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 1.6Ohm |
| Leakage Current | 2.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC686K004CWLZ9024 to view detailed technical specifications.
No datasheet is available for this part.