This DPDT rocker switch has a max current rating of 16A at 30VDC and a max DC voltage rating of 30V. It features a rockers actuator style and a screw termination style. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C.
E-Switch R725WE2-SXXX5B4ANW technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R725WE2-SXXX5B4ANW to view detailed technical specifications.
No datasheet is available for this part.