The LT1171HVIT is a 60V adjustable DC/DC controller from Analog Devices, featuring an output current of 2.5A. It operates within a temperature range of -40°C to 100°C and is available in a TO-220 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1171HVIT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171HVIT to view detailed technical specifications.
No datasheet is available for this part.