The NIC Components NVXH0603Y180C100TRF is a metal oxide varistor with a varistor voltage range of 22 to 28V. It has a maximum AC voltage rating of 12.7V and a maximum DC voltage rating of 18V. The device features a capacitance of 10pF and a clamping voltage of 40V. It can withstand a maximum surge current of 2A. The varistor operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is constructed using multilayer technology.
NIC Components NVXH0603Y180C100TRF technical specifications.
| Varistor Voltage | 22 to 28V |
| Max AC Voltage Rating | 12.7V |
| Max DC Voltage Rating | 18V |
| Capacitance | 10pF |
| Clamping Voltage | 40V |
| Maximum Surge Current | 2A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NVXH0603Y180C100TRF to view detailed technical specifications.
No datasheet is available for this part.