
The LT1173CS8 is an adjustable linear regulator with a maximum input voltage of 30V and a minimum input voltage of 2V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC-8 package and is designed for surface mount applications. It is not RoHS compliant and contains lead. The LT1173CS8 is a single output device with an output current of 400mA and an output voltage of 50V.
Analog Devices LT1173CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 1.245V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1173CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
