The GTC06R18-8SZ(RDS) is an 8-contact SKT circular connector from Amphenol, designed for cable mount applications. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC06R18-8SZ(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC06R18-8SZ(RDS) to view detailed technical specifications.
No datasheet is available for this part.