Analog Devices LT1186FIS technical specifications.
| Package/Case | SOIC |
| Frequency | 225kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Bits-to-Nits™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1186FIS to view detailed technical specifications.
No datasheet is available for this part.