Dual precision operational amplifier featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. This general-purpose op amp offers 75µV input offset voltage and 200nA input bias current. It operates from a single supply of 2.5V to 36V or dual supplies of ±1.25V to ±18V, with a maximum dual supply voltage of ±18V. The component provides 50mA output current per channel and exhibits 86dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an 8-pin SOIC N, it operates within a 0°C to 70°C temperature range.
Analog Devices LT1213CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1213CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.