The CDR03BP471BJSS is a 2-terminal ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.032mm in width and 4.572mm in length, and has a height of 2.032mm. It is available in a 1808 package type.
AVX CDR03BP471BJSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.032 |
| Length | 4.572 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.032 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR03BP471BJSS to view detailed technical specifications.
No datasheet is available for this part.