This SPST switch features a stub plunger actuator and a quick connect termination style. It has a maximum current rating of 5A at 250VAC, as certified by CSA and UL. The switch is designed to operate reliably over a temperature range of -55 to 150°C. It is suitable for use in a variety of applications, including those requiring a screw mount configuration.
C&K HBS4GFA2SD041VU technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Stub Plunger |
| Max Current Rating | 5@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4GFA2SD041VU to view detailed technical specifications.
No datasheet is available for this part.