
Single-channel current feedback operational amplifier featuring a 10MHz -3dB bandwidth and 500V/µs slew rate. This IC offers a 10MHz gain bandwidth product, 105dB voltage gain, and 100mA output current per channel. Operating from a 5V to 15V dual supply or 10V to 36V single supply, it maintains a 1mA operating supply current. The component is housed in an 8-pin DIP package and operates within a 0°C to 70°C temperature range.
Analog Devices LT1217CN8 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1217CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
