
Precision operational amplifier featuring rail-to-rail input and output. This single-channel, general-purpose op amp offers a 300kHz gain bandwidth product and a 0.1V/µs slew rate. It operates from a 2V to 36V supply range with a maximum dual supply voltage of 18V. Key specifications include a 25µV input offset voltage, 30nA input bias current, 97dB CMRR, and 90dB PSRR. The component is housed in an 8-pin SOIC package and operates within a 0°C to 70°C temperature range.
Analog Devices LT1218CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 280kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1218CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
