Single-channel operational amplifier featuring a 150kHz gain bandwidth product and 0.05V/µs slew rate. This bipolar IC offers a low input offset voltage of 25µV and a high common mode rejection ratio of 97dB, with a power supply rejection ratio of 90dB. Designed for general-purpose applications, it operates with dual supply voltages from 1V to 8V or single supply from 2V to 16V, drawing 400µA operating supply current and providing 12mA output current per channel. Packaged in an SOIC form factor, this component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1219LCS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 12mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1219LCS8 to view detailed technical specifications.
No datasheet is available for this part.