High-performance single operational amplifier featuring a 45MHz gain bandwidth product and a 250V/µs slew rate. This general-purpose op-amp offers a 92dB common mode rejection ratio and 90dB power supply rejection ratio. Designed for single-channel operation, it is housed in an 8-pin SOIC package and operates within a 0°C to 70°C temperature range. Maximum dual supply voltage is 18V, with a maximum single supply voltage of 36V.
Analog Devices LT1220CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1220CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.