
Dual operational amplifier featuring a 100MHz gain bandwidth product and 700V/µs slew rate. This bipolar IC offers a 125mA output current per channel and operates from a dual supply range of ±2V to ±15V or a single supply of 4V to 36V. It boasts a 65dB voltage gain, 55dB common mode rejection ratio, and 60dB power supply rejection ratio. The device is housed in a PDSO8 package and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1229CS8 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1229CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
