Cap Tant Solid 5.6uF 75V 10% (7.34 X 17.42mm) Axial (0.01%FR) 2.5 Ohm 125°C Bulk
Kemet T212C565K075CS technical specifications.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T212C565K075CS to view detailed technical specifications.
No datasheet is available for this part.