The VE-JTN-MX-F2 is a half brick DC/DC converter with 90% efficiency and features overcurrent and short circuit protection. It operates at a maximum temperature of 100°C and a minimum of -55°C, with a maximum input voltage of 160V and a minimum of 66V. The converter has a maximum output current of 4.05A and a maximum power dissipation of 75W. It is RoHS compliant and available in a through hole package.
Vicor VE-JTN-MX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.05A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JTN-MX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.