
High-performance single-channel audio amplifier IC featuring a 282MHz -3dB bandwidth and 250MHz gain bandwidth product. Delivers a 250V/µs slew rate and 55mA output current per channel. Operates from a dual supply voltage range of 2V to 14V or a single supply of 4V to 28V. Offers excellent signal integrity with 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a compact SOIC case.
Analog Devices LT1252CS8 technical specifications.
| -3db Bandwidth | 282MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 55mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 63.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1252CS8 to view detailed technical specifications.
No datasheet is available for this part.
