Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
Solitron Devices JAN2N3055 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solitron Devices JAN2N3055 to view detailed technical specifications.
No datasheet is available for this part.