
The LT1302CS8-5 is a surface mount DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a fixed output type and a maximum output current of 600mA. The device is packaged in a SOIC package and is available in quantities of 100. The LT1302CS8-5 is not RoHS compliant and contains lead.
Analog Devices LT1302CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 700mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1302CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
