
The LT1303CN8 is a DC/DC controller with an adjustable output voltage of 25V and an output current of 200mA. It has a maximum output power of 500mW and is packaged in a DIP-8 package with a lead-free status of non-compliant. The device operates over a temperature range of 0°C to 70°C and is available in a package quantity of 50 units. The LT1303CN8 is a through-hole mount device.
Analog Devices LT1303CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1303CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
