
Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C with extreme low ESR. Packaged in tape and reel for automated assembly.
Kemet C1210C123J5GACTU technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C123J5GACTU to view detailed technical specifications.
No datasheet is available for this part.