BANNER ENGINEERING SME312FP PHOTOELECTRIC SENSOR
Banner SME312FP technical specifications.
| Contact Current Rating | 100mA |
| Mount | Cable |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner SME312FP to view detailed technical specifications.
No datasheet is available for this part.