The CWR11HK335KCC is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 15V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.8mm in width and 3.5mm in length, with a height of 1.9mm. It is packaged in a 3528-21 package type.
AVX CWR11HK335KCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR11HK335KCC to view detailed technical specifications.
No datasheet is available for this part.