High-performance operational amplifier featuring a 300MHz bandwidth and 800V/µs slew rate. This triple operational amplifier offers a 300MHz gain bandwidth product and 65dB voltage gain. Designed with BIPOLAR technology, it operates from a 3V to 12.6V supply range with a maximum dual supply voltage of 6V. The device provides 80mA output current per channel and exhibits a 42dB common mode rejection ratio and 56dB power supply rejection ratio. Packaged in SSOP, it operates across a -40°C to 85°C temperature range.
Analog Devices LT1399IGN technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1399IGN to view detailed technical specifications.
No datasheet is available for this part.