The C&K EP21S2D1CBE is a DPST pushbutton switch with a round plunger actuator style, rated for 20VAC and 20VDC maximum voltage, and 0.4W maximum power. It has a termination style of PC pins and is designed for through-hole mounting. The switch operates within a temperature range of -30°C to 85°C.
C&K EP21S2D1CBE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K EP21S2D1CBE to view detailed technical specifications.
No datasheet is available for this part.