The CDR32BP110BJZM is a 100VDC ceramic chip capacitor with 5% tolerance and a capacitance of 11pF. It has a negative capacitance tolerance of -5% and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a termination style of pad and a height of 1.3mm maximum.
AVX CDR32BP110BJZM technical specifications.
| Capacitance | 11pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP110BJZM to view detailed technical specifications.
No datasheet is available for this part.