The LT3080IT is a linear voltage regulator with an output voltage range of 0 to 36V. It has a maximum dropout voltage of 0.5V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 5-pin TO-220 plastic package with a zig-zag terminal position.
Analog Devices LT3080IT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 36 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3080IT to view detailed technical specifications.
No datasheet is available for this part.