Idec LT7B-D24 technical specifications.
| Current Rating | 50mA |
| Height | 375mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Primary Type | MODULE |
| Ratings | IP65 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7B-D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
