Automotive-grade DC/DC regulator, a silent switcher µModule regulator, operates from a 3.2V to 40V input range, delivering up to 1.2A. This 25-terminal, bottom-terminal S-PBGA-B25 package measures 4mm x 4mm. Features include a maximum operating temperature of 125°C and a minimum of -40°C.
Analog Devices LTM8074IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 4 |
| Length | 4 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8074IY to view detailed technical specifications.
No datasheet is available for this part.