
NFC/RFID Tag and Transponder IC with 4Kb memory density, operating at 400kHz. Features I2C and Serial interfaces, supporting a supply voltage range of 1.8V to 5.5V. This 8-pin TSSOP surface mount component offers a maximum access time of 900ns and includes write protection. It is RoHS compliant, with dimensions of 4.5mm width, 3.1mm length, and 1.05mm height.
Stmicroelectronics M24LR04E-RDW6T/2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5m |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR04E-RDW6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
