
NFC/RFID Tag and Transponder IC operating at 13.56MHz, featuring 4Kb memory density organized as 512x8. This surface-mount device utilizes I2C and Serial interfaces, with a maximum access time of 900ns. It operates within a supply voltage range of 1.8V to 5.5V and supports a programming voltage of 5.5V. The component is housed in a lead-free SOIC package measuring 5mm x 4mm x 1.25mm, suitable for tape and reel packaging, and operates across a temperature range of -40°C to 85°C.
Stmicroelectronics M24LR04E-RMN6T/2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 13.56MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5m |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR04E-RMN6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.