Multi-Conductor Cable Cross Linked Modified Polyvinylidene Fluoride 4Conductors 24AWG 3.35mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
TE Connectivity M27500-24ML4U23 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 3.35mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M27500-24ML4U23 to view detailed technical specifications.
No datasheet is available for this part.