Texas Instruments M38510/32901BCA technical specifications.
| Logic Family | LS |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments M38510/32901BCA to view detailed technical specifications.
No datasheet is available for this part.