The MAX-M8Q-0-10 is a single-chip GPS receiver designed for industrial temperature applications. It operates from a 3V supply voltage and features 18 terminals. The device is packaged in a 9.7mm wide and 10.1mm long R-XDMA-N18 package. It is qualified to AEC-Q100 standards and suitable for use in automotive applications.
U-Blox MAX-M8Q-0-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N18 |
| Width | 9.7 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox MAX-M8Q-0-10 to view detailed technical specifications.
No datasheet is available for this part.