Dual transmitter/receiver bus transceiver for RS-232 communication. Features two transmitters and two receivers, supporting full-duplex operation. Operates with a 5V supply voltage (4.5V to 5.5V) and offers a data rate of 120Kbps. Includes ESD protection and is RoHS compliant. Packaged in a 16-pin PDIP with through-hole mounting.
Texas Instruments MAX232N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.