
Dual transmitter/receiver RS-232 interface IC, supporting full-duplex communication at up to 250Kbps. Features two transmitters and two receivers within a single device, operating from a 3V to 5.5V supply voltage. This surface-mount component is housed in a 16-pin SOIC package (9.9mm L x 3.91mm W x 1.58mm H) and is RoHS compliant. It offers a maximum output voltage of 5.4V and an output current of 60mA, with an operating temperature range of -40°C to 85°C.
Texas Instruments MAX3232ID technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.