
Dual channel RS-232 transceiver, operating from 3V to 5.5V, supports data rates up to 250Kbps with full duplex communication. Features +/-15kV ESD protection and operates across a temperature range of -40°C to 85°C. This surface mount component is housed in a 16-SSOP package, measuring 6.2mm in length, 5.3mm in width, and 1.95mm in thickness. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments MAX3232IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
