
Full-duplex dual transmitter/receiver RS-232 interface IC, featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports data rates up to 250Kbps. This surface mount component is housed in a 16-pin SOIC package with a thickness of 2.35mm. It offers an output current of 60mA and an output voltage of 5.4V, with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free.
Texas Instruments MAX3232IDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
