Multichannel RS-232 line driver/receiver supporting 3V to 5.5V operation. Features 500kbps data rate, 3 drivers, 5 receivers, and full-duplex communication. Includes +/-15kV IEC-ESD protection and operates across a -40°C to 85°C temperature range. Packaged in a 28-pin SOIC for surface mounting.
Texas Instruments MAX3243ECDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243ECDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.