The MBR4040PT is a 40V general purpose rectifier with a maximum average rectified current of 40A and a maximum forward surge current of 400A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a 3-pin TO-3P package and is available in quantities of 30. The MBR4040PT is RoHS compliant and suitable for use in through hole mounting applications.
Diodes MBR4040PT technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 40A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR4040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.