
Dual-channel, general-purpose operational amplifier with a 1MHz bandwidth and 1MHz gain bandwidth product. Features a 0.5V/µs slew rate, 25mA output current per channel, and operates from a 5V to 15V dual supply. Housed in a lead-free 8-SOIC package, this bipolar IC offers a 70dB common mode rejection ratio and a 6mV input offset voltage, suitable for operation between 0°C and 70°C.
Texas Instruments MC1458D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1458D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
