
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This bipolar technology IC offers a 0.5V/µs slew rate and a 106.02dB voltage gain. Operating from a 5V to 15V dual supply, it provides 25mA output current per channel. The component is housed in an 8-SO package, is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Texas Instruments MC1458PSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1458PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
