Quad transmitter RS-232 interface IC, featuring four independent drivers and transmitters. Operates with a dual supply voltage of 9V, with a minimum of 7.5V and a maximum of 15V. Supports data rates up to 300Kbps. Packaged in a 14-pin PDIP with through-hole mounting. RoHS compliant and lead-free.
Texas Instruments MC1488N technical specifications.
| Package/Case | N |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1488N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.