The Bourns Trimpot 3386U-1-102A is a 300V cermet variable resistor with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a through-hole package. The resistor is rated for operation between -55°C and 125°C. It is not RoHS compliant and is packaged in a tape and reel format with 750 units per package.
Bourns 3386U-1-102A technical specifications.
| Height | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386U-1-102A to view detailed technical specifications.
No datasheet is available for this part.