The PTN 1206 200V 203kR 0.1% 400mW Chip Resistor is a moisture-resistant, anti-sulfur chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and is packaged in a 1206 case. The resistor is lead-free and RoHS compliant, with a resistance of 203kΩ and a tolerance of 0.1%. It is available on tape and reel.
Vishay PTN1206E2033BST1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 203kR |
| RoHS Compliant | Yes |
| Series | PTN |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN1206E2033BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.