This Vishay MKP 1840-215/205-M film capacitor features a capacitance of 0.0015uF and a working voltage of 2000VDC or 700VAC. The device has a tolerance of 10% and is constructed with a plastic rectangular can. It is designed for through-hole mounting and has a radial termination style. The capacitor operates within a temperature range of -55C to 100C.
Vishay MKP 1840-215/205-M technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1840-215/205-M to view detailed technical specifications.
No datasheet is available for this part.