This is a ferrite chip bead with a maximum DC current rating of 0.4A and a tolerance of 30%. It has an impedance of 200 and a maximum DC resistance of 0.2 ohms. The bead is a multi-layer type with a case size of 1206 and dimensions of 3.4mm in length, 1.8mm in depth, and 1.3mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Yageo SBK321611T-201T-N technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 200Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SBK321611T-201T-N to view detailed technical specifications.
No datasheet is available for this part.